
853S014AGILFT | |
|---|---|
DigiKey Part Number | 800-853S014AGILFTTR-ND - Tape & Reel (TR) 800-853S014AGILFTCT-ND - Cut Tape (CT) 800-853S014AGILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 853S014AGILFT |
Description | IC CLK BUFFER 2:5 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | ECL, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 10 | 194,43900 Kč | 1 944,39 Kč |
| 25 | 181,08040 Kč | 4 527,01 Kč |
| 100 | 166,40450 Kč | 16 640,45 Kč |
| 250 | 159,40744 Kč | 39 851,86 Kč |
| 500 | 155,19028 Kč | 77 595,14 Kč |
| 1 000 | 151,72040 Kč | 151 720,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 147,43364 Kč | 442 300,92 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |








