
853S011BMILFT | |
|---|---|
DigiKey Part Number | 800-853S011BMILFTTR-ND - Tape & Reel (TR) 800-853S011BMILFTCT-ND - Cut Tape (CT) 800-853S011BMILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 853S011BMILFT |
Description | IC CLK BUFFER 1:2 2.5GHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2.5 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 103,73000 Kč | 1 037,30 Kč |
| 25 | 95,07880 Kč | 2 376,97 Kč |
| 100 | 85,72010 Kč | 8 572,01 Kč |
| 250 | 81,31180 Kč | 20 327,95 Kč |
| 500 | 78,67236 Kč | 39 336,18 Kč |
| 1 000 | 78,38973 Kč | 78 389,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 73,84927 Kč | 221 547,81 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |

