
8535AGI-31LF | |
|---|---|
DigiKey Part Number | 800-1960-5-ND |
Manufacturer | |
Manufacturer Product Number | 8535AGI-31LF |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Frequency - Max | 266 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,91000 Kč | 193,91 Kč |
| 10 | 151,71700 Kč | 1 517,17 Kč |
| 74 | 131,74135 Kč | 9 748,86 Kč |
| 148 | 127,06000 Kč | 18 804,88 Kč |
| 296 | 126,91659 Kč | 37 567,31 Kč |
| Unit Price without VAT: | 193,91000 Kč |
|---|---|
| Unit Price with VAT: | 234,63110 Kč |


