40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

768-40-102

DigiKey Part Number
631-1195-2-ND - Tape & Reel (TR)
631-1195-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
768-40-102
Description
XTAL OSC XO 40.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 811
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,31000 Kč34,31 Kč
1029,74400 Kč297,44 Kč
2528,12280 Kč703,07 Kč
5026,95660 Kč1 347,83 Kč
10025,84100 Kč2 584,10 Kč
25024,43652 Kč6 109,13 Kč
50023,42654 Kč11 713,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,45846 Kč22 458,46 Kč
Manufacturers Standard Package
Unit Price without VAT:34,31000 Kč
Unit Price with VAT:41,51510 Kč