
74LVC16244APAG8 | |
|---|---|
DigiKey Part Number | 800-1658-2-ND - Tape & Reel (TR) 800-1658-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVC16244APAG8 |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 25 | 18,57080 Kč | 464,27 Kč |
| 100 | 16,32170 Kč | 1 632,17 Kč |
| 250 | 15,26052 Kč | 3 815,13 Kč |
| 500 | 14,62468 Kč | 7 312,34 Kč |
| 1 000 | 14,13585 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,67485 Kč | 27 349,70 Kč |
| 4 000 | 13,32339 Kč | 53 293,56 Kč |
| 6 000 | 13,14755 Kč | 78 885,30 Kč |
| 10 000 | 12,95306 Kč | 129 530,60 Kč |
| 14 000 | 12,83951 Kč | 179 753,14 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


