
74FCT3807APYG8 | |
|---|---|
DigiKey Part Number | 800-1629-2-ND - Tape & Reel (TR) 800-1629-1-ND - Cut Tape (CT) 800-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3807APYG8 |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,42000 Kč | 26,42 Kč |
| 10 | 19,16200 Kč | 191,62 Kč |
| 25 | 17,35240 Kč | 433,81 Kč |
| 100 | 15,35900 Kč | 1 535,90 Kč |
| 250 | 14,40692 Kč | 3 601,73 Kč |
| 500 | 13,83390 Kč | 6 916,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,12581 Kč | 19 688,72 Kč |
| 3 000 | 12,77925 Kč | 38 337,75 Kč |
| 4 500 | 12,60566 Kč | 56 725,47 Kč |
| 7 500 | 12,41333 Kč | 93 099,98 Kč |
| 10 500 | 12,30100 Kč | 129 160,50 Kč |
| 15 000 | 12,19288 Kč | 182 893,20 Kč |
| Unit Price without VAT: | 26,42000 Kč |
|---|---|
| Unit Price with VAT: | 31,96820 Kč |

