
74FCT3807APYG8 | |
|---|---|
DigiKey Part Number | 800-1629-2-ND - Tape & Reel (TR) 800-1629-1-ND - Cut Tape (CT) 800-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3807APYG8 |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 19,34320 Kč | 483,58 Kč |
| 100 | 16,92020 Kč | 1 692,02 Kč |
| 250 | 15,78208 Kč | 3 945,52 Kč |
| 500 | 15,10302 Kč | 7 551,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,26996 Kč | 21 404,94 Kč |
| 3 000 | 13,86484 Kč | 41 594,52 Kč |
| 4 500 | 13,66260 Kč | 61 481,70 Kč |
| 7 500 | 13,43903 Kč | 100 792,73 Kč |
| 10 500 | 13,30859 Kč | 139 740,20 Kč |
| 15 000 | 13,18330 Kč | 197 749,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

