Parametric Equivalent



74FCT38072SCMGI8 | |
|---|---|
DigiKey Part Number | 800-74FCT38072SCMGI8TR-ND - Tape & Reel (TR) 800-74FCT38072SCMGI8CT-ND - Cut Tape (CT) 800-74FCT38072SCMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT38072SCMGI8 |
Description | IC CLK BUFFER 1:2 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 200 MHz 8-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT38072SCMGI8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-VFQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 45,27200 Kč | 452,72 Kč |
| 25 | 38,98920 Kč | 974,73 Kč |
| 100 | 31,91490 Kč | 3 191,49 Kč |
| 250 | 28,47244 Kč | 7 118,11 Kč |
| 500 | 26,37180 Kč | 13 185,90 Kč |
| 1 000 | 24,62561 Kč | 24 625,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,58630 Kč | 98 345,20 Kč |
| 8 000 | 24,09410 Kč | 192 752,80 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |


