Bus Switch 8 x 1:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3245QG8

DigiKey Part Number
74CBTLV3245QG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3245QG8
Description
IC BUS SWITCH 8 X 1:1 20-QSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
20-QSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types