
74CBTLV3245QG | |
|---|---|
DigiKey Part Number | 74CBTLV3245QG-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245QG |
Description | IC BUS SWITCH 8 X 1:1 20-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 20-QSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |

