Asynchronous FIFO 576K (64K x 9) Uni-Directional 33.3MHz 20ns 32-PLCC (14x11.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7208L20JG

DigiKey Part Number
7208L20JG-ND
Manufacturer
Manufacturer Product Number
7208L20JG
Description
IC FIFO ASYNC 64KX9 20NS 32PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 576K (64K x 9) Uni-Directional 33.3MHz 20ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
576K (64K x 9)
Function
Asynchronous
Data Rate
33.3MHz
Access Time
20ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
120mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (14x11.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 516,40000 Kč2 516,40 Kč
102 320,38400 Kč23 203,84 Kč
322 223,69469 Kč71 158,23 Kč
642 167,31844 Kč138 708,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 516,40000 Kč
Unit Price with VAT:3 044,84400 Kč