
| 71V416S15PHGI8 | |
|---|---|
| DigiKey Part Number | 800-1850-2-ND - Tape & Reel (TR) 800-1850-1-ND - Cut Tape (CT) 800-1850-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 71V416S15PHGI8 | 
| Description | IC SRAM 4MBIT PARALLEL 44TSOP II | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 71V416S15PHGI8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SRAM - Asynchronous | |
| Memory Size | ||
| Memory Organization | 256K x 16 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 15ns | |
| Access Time | 15 ns | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 44-TSOP II | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč | 
| 10 | 169,36100 Kč | 1 693,61 Kč | 
| 25 | 164,16760 Kč | 4 104,19 Kč | 
| 50 | 160,24360 Kč | 8 012,18 Kč | 
| 100 | 156,34460 Kč | 15 634,46 Kč | 
| 250 | 151,24464 Kč | 37 811,16 Kč | 
| 500 | 150,88928 Kč | 75 444,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 152,87943 Kč | 229 319,15 Kč | 
| Unit Price without VAT: | 182,26000 Kč | 
|---|---|
| Unit Price with VAT: | 220,53460 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic