
71V416S15PHG | |
|---|---|
DigiKey Part Number | 800-1477-5-ND |
Manufacturer | |
Manufacturer Product Number | 71V416S15PHG |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,28000 Kč | 226,28 Kč |
| 10 | 210,39000 Kč | 2 103,90 Kč |
| 25 | 203,94160 Kč | 5 098,54 Kč |
| 50 | 199,07820 Kč | 9 953,91 Kč |
| 135 | 192,15793 Kč | 25 941,32 Kč |
| 270 | 187,38359 Kč | 50 593,57 Kč |
| 540 | 182,67448 Kč | 98 644,22 Kč |
| 1 080 | 178,04398 Kč | 192 287,50 Kč |
| Unit Price without VAT: | 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 273,79880 Kč |

