
71V416S12PHGI8 | |
|---|---|
DigiKey Part Number | 800-3623-2-ND - Tape & Reel (TR) 800-3623-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71V416S12PHGI8 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,97000 Kč | 211,97 Kč |
| 10 | 197,04900 Kč | 1 970,49 Kč |
| 25 | 191,00760 Kč | 4 775,19 Kč |
| 50 | 186,44400 Kč | 9 322,20 Kč |
| 100 | 181,90570 Kč | 18 190,57 Kč |
| 250 | 175,97044 Kč | 43 992,61 Kč |
| 500 | 171,54950 Kč | 85 774,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 164,69787 Kč | 247 046,80 Kč |
| Unit Price without VAT: | 211,97000 Kč |
|---|---|
| Unit Price with VAT: | 256,48370 Kč |




