SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416S10PHG8

DigiKey Part Number
800-1848-2-ND - Tape & Reel (TR)
800-1848-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
71V416S10PHG8
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Access Time
10 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1226,28000 Kč226,28 Kč
10210,39000 Kč2 103,90 Kč
25203,94160 Kč5 098,54 Kč
50199,07820 Kč9 953,91 Kč
100194,23980 Kč19 423,98 Kč
250187,91056 Kč46 977,64 Kč
500183,19346 Kč91 596,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500175,88055 Kč263 820,83 Kč
Manufacturers Standard Package
Unit Price without VAT:226,28000 Kč
Unit Price with VAT:273,79880 Kč