
71321LA25JGI | |
|---|---|
DigiKey Part Number | 800-3986-ND |
Manufacturer | |
Manufacturer Product Number | 71321LA25JGI |
Description | IC SRAM 16KBIT PARALLEL 52PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 25 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,41000 Kč | 567,41 Kč |
| 24 | 509,29333 Kč | 12 223,04 Kč |
| 48 | 496,74333 Kč | 23 843,68 Kč |
| 72 | 489,47028 Kč | 35 241,86 Kč |
| 120 | 480,38842 Kč | 57 646,61 Kč |
| 264 | 466,58413 Kč | 123 178,21 Kč |
| Unit Price without VAT: | 567,41000 Kč |
|---|---|
| Unit Price with VAT: | 686,56610 Kč |





