
71024S15TYGI8 | |
|---|---|
DigiKey Part Number | 800-1413-2-ND - Tape & Reel (TR) 800-1413-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71024S15TYGI8 |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 85,14700 Kč | 851,47 Kč |
| 25 | 82,63960 Kč | 2 065,99 Kč |
| 50 | 80,73740 Kč | 4 036,87 Kč |
| 100 | 78,83280 Kč | 7 883,28 Kč |
| 250 | 76,32856 Kč | 19 082,14 Kč |
| 500 | 74,44966 Kč | 37 224,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,59261 Kč | 72 592,61 Kč |
| 2 000 | 70,76242 Kč | 141 524,84 Kč |
| 3 000 | 69,70629 Kč | 209 118,87 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

