
71024S15TYGI8 | |
|---|---|
DigiKey Part Number | 800-1413-2-ND - Tape & Reel (TR) 800-1413-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71024S15TYGI8 |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,57000 Kč | 69,57 Kč |
| 10 | 64,96900 Kč | 649,69 Kč |
| 25 | 63,05640 Kč | 1 576,41 Kč |
| 50 | 61,60680 Kč | 3 080,34 Kč |
| 100 | 60,15500 Kč | 6 015,50 Kč |
| 250 | 58,24400 Kč | 14 561,00 Kč |
| 500 | 56,81090 Kč | 28 405,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,82501 Kč | 59 825,01 Kč |
| 2 000 | 58,31671 Kč | 116 633,42 Kč |
| 3 000 | 57,44657 Kč | 172 339,71 Kč |
| Unit Price without VAT: | 69,57000 Kč |
|---|---|
| Unit Price with VAT: | 84,17970 Kč |





