
70V25L25PFGI | |
---|---|
DigiKey Part Number | 800-1389-ND |
Manufacturer | |
Manufacturer Product Number | 70V25L25PFGI |
Description | IC SRAM 128KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 25 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 280,63000 Kč | 1 280,63 Kč |
10 | 1 182,45700 Kč | 11 824,57 Kč |
24 | 1 145,65000 Kč | 27 495,60 Kč |
45 | 1 119,57556 Kč | 50 380,90 Kč |
90 | 1 091,26056 Kč | 98 213,45 Kč |
Unit Price without VAT: | 1 280,63000 Kč |
---|---|
Unit Price with VAT: | 1 549,56230 Kč |