
6V49205BNLGI8 | |
|---|---|
DigiKey Part Number | 800-6V49205BNLGI8TR-ND - Tape & Reel (TR) 800-6V49205BNLGI8CT-ND - Cut Tape (CT) 800-6V49205BNLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6V49205BNLGI8 |
Description | IC CLK/FRQ GEN FREESCALE 48VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Freescale P10xx, P20xx Processors Clock/Frequency Generator IC 125MHz 1 Output 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Freescale P10xx, P20xx Processors | |
Input | Crystal | |
Output | LP-HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 125MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,71900 Kč | 917,19 Kč |
| 25 | 84,63880 Kč | 2 115,97 Kč |
| 100 | 76,85480 Kč | 7 685,48 Kč |
| 250 | 73,14612 Kč | 18 286,53 Kč |
| 500 | 72,28562 Kč | 36 142,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 67,55687 Kč | 135 113,74 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |


