
651SDCGI8 | |
|---|---|
DigiKey Part Number | 800-651SDCGI8TR-ND - Tape & Reel (TR) 800-651SDCGI8CT-ND - Cut Tape (CT) 800-651SDCGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 651SDCGI8 |
Description | IC CLOCK BUFFER 8-SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 53,94400 Kč | 539,44 Kč |
| 25 | 48,98400 Kč | 1 224,60 Kč |
| 100 | 43,63800 Kč | 4 363,80 Kč |
| 250 | 41,12416 Kč | 10 281,04 Kč |
| 500 | 39,62028 Kč | 19 810,14 Kč |
| 1 000 | 38,55233 Kč | 38 552,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,87543 Kč | 110 626,29 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


