


621SCMGI8 | |
|---|---|
DigiKey Part Number | 800-4332-2-ND - Tape & Reel (TR) 800-4332-1-ND - Cut Tape (CT) 800-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621SCMGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-VFQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 53,94400 Kč | 539,44 Kč |
| 25 | 48,98400 Kč | 1 224,60 Kč |
| 100 | 43,63800 Kč | 4 363,80 Kč |
| 250 | 41,12416 Kč | 10 281,04 Kč |
| 500 | 39,62028 Kč | 19 810,14 Kč |
| 1 000 | 38,55233 Kč | 38 552,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,55164 Kč | 146 206,56 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |

