
5X35023B-000NXGI8 | |
|---|---|
DigiKey Part Number | 800-5X35023B-000NXGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5X35023B-000NXGI8 |
Description | IC CLOCK GENERATOR 24QGN |
Customer Reference | |
Detailed Description | IC 24-LFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Renesas Electronics Corporation | Package / Case 24-LFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 24-VFQFPN (4x4) |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,28344 Kč | 88 208,60 Kč |
| 5 000 | 34,53780 Kč | 172 689,00 Kč |
| Unit Price without VAT: | 35,28344 Kč |
|---|---|
| Unit Price with VAT: | 42,69296 Kč |





