
5X35023B-000NXGI | |
|---|---|
DigiKey Part Number | 800-5X35023B-000NXGI-ND |
Manufacturer | |
Manufacturer Product Number | 5X35023B-000NXGI |
Description | IC CLOCK GENERATOR 24VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 500MHz 1 24-LFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 5X35023B-000NXGI Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 500MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 24-LFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 24-VFQFPN (4x4) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 25 | 42,55040 Kč | 1 063,76 Kč |
| 100 | 38,24580 Kč | 3 824,58 Kč |
| 490 | 36,86392 Kč | 18 063,32 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


