
5V41234NLG | |
|---|---|
DigiKey Part Number | 800-3219-5-ND |
Manufacturer | |
Manufacturer Product Number | 5V41234NLG |
Description | IC CLK GEN SPRED SPECTRM 16VFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 25 | 46,50360 Kč | 1 162,59 Kč |
| 100 | 41,85580 Kč | 4 185,58 Kč |
| 250 | 39,64136 Kč | 9 910,34 Kč |
| 624 | 37,93149 Kč | 23 669,25 Kč |
| 1 248 | 36,89906 Kč | 46 050,03 Kč |
| 3 120 | 35,80922 Kč | 111 724,77 Kč |
| 5 616 | 35,24428 Kč | 197 931,88 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |


