Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V41066PGG

DigiKey Part Number
800-2601-5-ND
Manufacturer
Manufacturer Product Number
5V41066PGG
Description
IC CLK/FREQ SYN PCIE 20-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1066,62700 Kč666,27 Kč
7455,45743 Kč4 103,85 Kč
14852,88797 Kč7 827,42 Kč
29650,78892 Kč15 033,52 Kč
51849,37529 Kč25 576,40 Kč
1 03647,91233 Kč49 637,17 Kč
2 51646,41777 Kč116 787,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč