
5PB1110PGGK | |
|---|---|
DigiKey Part Number | 800-3982-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1110PGGK |
Description | IC CLK BUF 1:10 200MHZ 20TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 86,32300 Kč | 863,23 Kč |
| 74 | 72,38919 Kč | 5 356,80 Kč |
| 148 | 69,18270 Kč | 10 239,04 Kč |
| 296 | 66,56010 Kč | 19 701,79 Kč |
| 518 | 64,79342 Kč | 33 562,99 Kč |
| 1 036 | 62,96502 Kč | 65 231,76 Kč |
| 2 516 | 61,09575 Kč | 153 716,91 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |

