


5PB1108PGGI | |
|---|---|
DigiKey Part Number | 800-2895-5-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1108PGGI |
Description | IC CLK BUFFER 1:8 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 5PB1108PGGI Models |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 55,20500 Kč | 552,05 Kč |
| 96 | 44,84146 Kč | 4 304,78 Kč |
| 192 | 42,81786 Kč | 8 221,03 Kč |
| 288 | 41,81021 Kč | 12 041,34 Kč |
| 576 | 40,33910 Kč | 23 235,32 Kč |
| 1 056 | 39,27193 Kč | 41 471,16 Kč |
| 2 592 | 37,99627 Kč | 98 486,33 Kč |
| 5 088 | 37,23158 Kč | 189 434,28 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |

