

5PB1106CMGI | |
---|---|
DigiKey Part Number | 800-2892-5-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1106CMGI |
Description | IC CLK BUFFER 1:6 200MHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,95000 Kč | 63,95 Kč |
10 | 47,95100 Kč | 479,51 Kč |
25 | 43,94280 Kč | 1 098,57 Kč |
100 | 39,52280 Kč | 3 952,28 Kč |
300 | 37,05657 Kč | 11 116,97 Kč |
500 | 36,14504 Kč | 18 072,52 Kč |
1 000 | 35,09938 Kč | 35 099,38 Kč |
2 500 | 33,99581 Kč | 84 989,52 Kč |
5 000 | 33,33079 Kč | 166 653,95 Kč |
Unit Price without VAT: | 63,95000 Kč |
---|---|
Unit Price with VAT: | 77,37950 Kč |