
5PB1104PGGK8 | |
|---|---|
DigiKey Part Number | 800-5PB1104PGGK8TR-ND - Tape & Reel (TR) 800-5PB1104PGGK8CT-ND - Cut Tape (CT) 800-5PB1104PGGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1104PGGK8 |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 55,59300 Kč | 555,93 Kč |
| 25 | 51,02520 Kč | 1 275,63 Kč |
| 100 | 45,99640 Kč | 4 599,64 Kč |
| 250 | 43,59960 Kč | 10 899,90 Kč |
| 500 | 42,15474 Kč | 21 077,37 Kč |
| 1 000 | 40,96583 Kč | 40 965,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,71057 Kč | 99 276,42 Kč |
| 5 000 | 38,95412 Kč | 194 770,60 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |






