
5P49V5901B000NLGI8 | |
|---|---|
DigiKey Part Number | 800-3413-2-ND - Tape & Reel (TR) 800-3413-1-ND - Cut Tape (CT) 800-3413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5P49V5901B000NLGI8 |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 5P49V5901B000NLGI8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,63000 Kč | 221,63 Kč |
| 10 | 173,18100 Kč | 1 731,81 Kč |
| 25 | 161,09920 Kč | 4 027,48 Kč |
| 100 | 147,82430 Kč | 14 782,43 Kč |
| 250 | 141,49320 Kč | 35 373,30 Kč |
| 500 | 137,67796 Kč | 68 838,98 Kč |
| 1 000 | 134,53785 Kč | 134 537,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,22350 Kč | 328 058,75 Kč |
| Unit Price without VAT: | 221,63000 Kč |
|---|---|
| Unit Price with VAT: | 268,17230 Kč |



