Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P49V5901B000NLGI

DigiKey Part Number
800-3412-ND
Manufacturer
Manufacturer Product Number
5P49V5901B000NLGI
Description
IC CLOCK GENERATOR 24QFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
350MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
24-VFQFN Exposed Pad
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Supplier Device Package
24-QFN (4x4)
Output
HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1251,77000 Kč251,77 Kč
10191,43900 Kč1 914,39 Kč
25176,89560 Kč4 422,39 Kč
100161,12820 Kč16 112,82 Kč
490149,35449 Kč73 183,70 Kč
980145,67962 Kč142 766,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,77000 Kč
Unit Price with VAT:304,64170 Kč