
5P35023B-000NLGI8 | |
|---|---|
DigiKey Part Number | 800-5P35023B-000NLGI8TR-ND - Tape & Reel (TR) 800-5P35023B-000NLGI8CT-ND - Cut Tape (CT) 800-5P35023B-000NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5P35023B-000NLGI8 |
Description | IC CLOCK GENERATOR 24QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 500MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 5P35023B-000NLGI8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LP-HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 500MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| 10 | 42,79500 Kč | 427,95 Kč |
| 25 | 39,14440 Kč | 978,61 Kč |
| 100 | 35,13030 Kč | 3 513,03 Kč |
| 250 | 33,21860 Kč | 8 304,65 Kč |
| 500 | 32,06588 Kč | 16 032,94 Kč |
| 1 000 | 31,11758 Kč | 31 117,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,11598 Kč | 75 289,95 Kč |
| 5 000 | 29,51239 Kč | 147 561,95 Kč |
| Unit Price without VAT: | 57,47000 Kč |
|---|---|
| Unit Price with VAT: | 69,53870 Kč |



