
553MLF | |
|---|---|
DigiKey Part Number | 800-1061-5-ND |
Manufacturer | |
Manufacturer Product Number | 553MLF |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 97 | 38,88093 Kč | 3 771,45 Kč |
| 194 | 37,08851 Kč | 7 195,17 Kč |
| 291 | 36,19450 Kč | 10 532,60 Kč |
| 582 | 34,89024 Kč | 20 306,12 Kč |
| 1 067 | 33,94454 Kč | 36 218,82 Kč |
| 2 522 | 32,85571 Kč | 82 862,10 Kč |
| 5 044 | 32,15375 Kč | 162 183,52 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


