Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49FCT3805QG

DigiKey Part Number
800-1351-5-ND
Manufacturer
Manufacturer Product Number
49FCT3805QG
Description
IC CLK BUFFER 1:5 20QSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, LVTTL
Output
CMOS, LVTTL
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1023,37100 Kč233,71 Kč
5519,35255 Kč1 064,39 Kč
11018,21864 Kč2 004,05 Kč
27517,03509 Kč4 684,65 Kč
55016,32689 Kč8 979,79 Kč
1 04515,78668 Kč16 497,08 Kč
2 53015,18853 Kč38 426,98 Kč
5 00514,82010 Kč74 174,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč