
2SK2225-E | |
|---|---|
DigiKey Part Number | 2SK2225-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SK2225-E |
Description | MOSFET N-CH 1500V 2A TO3PFM |
Customer Reference | |
Detailed Description | N-Channel 1500 V 2A (Ta) 50W (Tc) Through Hole TO-3PFM |
Datasheet | Datasheet |
EDA/CAD Models | 2SK2225-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 1A, 15V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 984.7 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PFM | |
Package / Case | ||
Base Product Number |


