
2SK2225-80-E#T2 | |
|---|---|
DigiKey Part Number | 559-2SK2225-80-E#T2-ND |
Manufacturer | |
Manufacturer Product Number | 2SK2225-80-E#T2 |
Description | ABU / MOSFET |
Customer Reference | |
Detailed Description | N-Channel 1500 V 2A (Ta) 50W (Tc) Through Hole TO-3PFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 1A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 990 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PFM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,01000 Kč | 442,01 Kč |
| 25 | 283,11200 Kč | 7 077,80 Kč |
| 100 | 245,39520 Kč | 24 539,52 Kč |
| 500 | 232,33826 Kč | 116 169,13 Kč |
| Unit Price without VAT: | 442,01000 Kč |
|---|---|
| Unit Price with VAT: | 534,83210 Kč |

