Parametric Equivalent

2309NZ-1HPGGI | |
|---|---|
DigiKey Part Number | 800-1306-5-ND |
Manufacturer | |
Manufacturer Product Number | 2309NZ-1HPGGI |
Description | IC CLK BUF 1:9 133.33MHZ 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 133.33 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 91,48800 Kč | 914,88 Kč |
| 96 | 75,50531 Kč | 7 248,51 Kč |
| 192 | 72,37969 Kč | 13 896,90 Kč |
| 288 | 70,82160 Kč | 20 396,62 Kč |
| 576 | 68,54608 Kč | 39 482,54 Kč |
| 1 056 | 66,89593 Kč | 70 642,10 Kč |
| 2 592 | 64,92117 Kč | 168 275,67 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |


