
2304NZLPGGI8 | |
|---|---|
DigiKey Part Number | 800-2304NZLPGGI8-ND |
Manufacturer | |
Manufacturer Product Number | 2304NZLPGGI8 |
Description | 2304NZL SPREAD SPECTRUM PLL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock IC 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,98158 Kč | 87 453,95 Kč |
| Unit Price without VAT: | 34,98158 Kč |
|---|---|
| Unit Price with VAT: | 42,32771 Kč |






