
1339-31DVGI8 | |
|---|---|
DigiKey Part Number | 800-3601-2-ND - Tape & Reel (TR) 800-3601-1-ND - Cut Tape (CT) 800-3601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1339-31DVGI8 |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3.3V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 200µA @ 3.63V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 25 | 46,50640 Kč | 1 162,66 Kč |
| 100 | 41,83220 Kč | 4 183,22 Kč |
| 250 | 39,60224 Kč | 9 900,56 Kč |
| 500 | 38,25794 Kč | 19 128,97 Kč |
| 1 000 | 38,23106 Kč | 38 231,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,98343 Kč | 89 958,57 Kč |
| 5 000 | 35,27954 Kč | 176 397,70 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |


