
10009105-PTX105REK | |
|---|---|
DigiKey Part Number | 800-10009105-PTX105REK-ND |
Manufacturer | |
Manufacturer Product Number | 10009105-PTX105REK |
Description | EVAL BOARD FOR PTX105R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTX105R - Near Field Communication (NFC) Transceiver Evaluation Board |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part PTX105R |
Packaging Box | RF Type Near Field Communication (NFC) |
Part Status Active | Function Transceiver |
Type Near Field Communication (NFC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 666,04000 Kč | 3 666,04 Kč |
| Unit Price without VAT: | 3 666,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 435,90840 Kč |

