
TW8816-LB3-CR | |
|---|---|
DigiKey Part Number | TW8816-LB3-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW8816-LB3-CR |
Description | IC VIDEO LCD CONTROLLER 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 128-LQFP (14x20) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | GPIO, I2C, SPI, Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 181,59100 Kč | 1 815,91 Kč |
| 72 | 155,65347 Kč | 11 207,05 Kč |
| 144 | 149,55389 Kč | 21 535,76 Kč |
| 288 | 144,56174 Kč | 41 633,78 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |

