



RTK7EKA4W1S00000BJ | |
|---|---|
DigiKey Part Number | 559-RTK7EKA4W1S00000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK7EKA4W1S00000BJ |
Description | EK-RA4W1 R7FA4W1 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA4W1, R7FA4W1 EK-RA4W1 RA ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | RA4W1, R7FA4W1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,86000 Kč | 901,86 Kč |
| Unit Price without VAT: | 901,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,25060 Kč |

