MFR Recommended

RC31012A001GNA#BB0 | |
|---|---|
DigiKey Part Number | 800-RC31012A001GNA#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC31012A001GNA#BB0 |
Description | IC JITTER ATTEN 48VFQFPN |
Customer Reference | |
Detailed Description | Jitter Attenuator, Network Synchronizer IC 2 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 2:12 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Jitter Attenuator, Network Synchronizer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CML, CMOS, HCSL, LVDS, LVPECL | Package / Case 48-VFQFN Exposed Pad |
Output CML, CMOS, HCSL, LVDS or Single-Ended | Supplier Device Package 48-VFQFPN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC31012B001GNA#BB0 | Renesas Electronics Corporation | 0 | 800-RC31012B001GNA#BB0-ND | 275,07000 Kč | MFR Recommended |


