
RC31012-EVB | |
|---|---|
DigiKey Part Number | 800-RC31012-EVB-ND |
Manufacturer | |
Manufacturer Product Number | RC31012-EVB |
Description | EVAL BOARD FOR RC31012A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RC31012A VersaClock® 7 Clock Generator Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | RC31012A | |
Primary Attributes | 12-Channel | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 060,88000 Kč | 17 060,88 Kč |
| Unit Price without VAT: | 17 060,88000 Kč |
|---|---|
| Unit Price with VAT: | 20 643,66480 Kč |

