Clock Generator IC 650MHz 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 650MHz 1
RC21212A000GNA#BB0

RC21212A000GNA#BB0

DigiKey Part Number
800-RC21212A000GNA#BB0-ND
Manufacturer
Manufacturer Product Number
RC21212A000GNA#BB0
Description
RC21212A000 AUTOCLOCK AUTOMOTIVE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Generator IC 650MHz 1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:12
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Packaging
Tray
Frequency - Max
650MHz
Part Status
Active
Divider/Multiplier
Yes/No
Type
Clock Generator
Voltage - Supply
1.71V ~ 1.89V, 3.135V ~ 3.465V
PLL
Yes with Bypass
Operating Temperature
-40°C ~ 105°C (TA)
Input
Clock, Crystal
Grade
Automotive
Output
CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL
Qualification
AEC-Q100
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1283,05000 Kč283,05 Kč
10216,30000 Kč2 163,00 Kč
25200,16960 Kč5 004,24 Kč
100182,68470 Kč18 268,47 Kč
490169,62227 Kč83 114,91 Kč
980165,54395 Kč162 233,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,05000 Kč
Unit Price with VAT:342,49050 Kč