
RAJ306010GNP#AAN | |
|---|---|
DigiKey Part Number | 559-RAJ306010GNP#AAN-ND |
Manufacturer | |
Manufacturer Product Number | RAJ306010GNP#AAN |
Description | MSIG MOTOR DRIVER FOR BLDC |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET I2C, SPI, UART 64-HTQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | RAJ306010GNP#AAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | - | |
Interface | I2C, SPI, UART | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 6V ~ 42V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFN | |
Supplier Device Package | 64-HTQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |

