
RAJ306001GNP#AAN | |
|---|---|
DigiKey Part Number | 559-RAJ306001GNP#AAN-ND |
Manufacturer | |
Manufacturer Product Number | RAJ306001GNP#AAN |
Description | MSIG MOTOR DRIVER FOR BLDC |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET I2C, SPI, UART 64-HTQFN (8x8) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Renesas Electronics Corporation | Current - Output 500mA |
Packaging Tray | Voltage - Supply 6V ~ 42V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 64-QFN |
Function Controller - Commutation, Direction Management | Supplier Device Package 64-HTQFN (8x8) |
Interface I2C, SPI, UART | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,28100 Kč | 782,81 Kč |
| 25 | 72,14080 Kč | 1 803,52 Kč |
| 100 | 65,39620 Kč | 6 539,62 Kč |
| 250 | 64,67384 Kč | 16 168,46 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

