


R9A07G054L23GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G054L23GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G054L23GBG#AC0 |
Description | IC MPU 200MHZ/1.2GHZ 456LFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC - 3 Core, 64-Bit 200MHz, 1.2GHz 456-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | R9A07G054L23GBG#AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 3 Core, 64-Bit | |
Speed | 200MHz, 1.2GHz | |
Co-Processors/DSP | ARM® Mali-G31, Multimedia; NEON™ SIMD | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI/CSI, MIPI/DSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 456-LFBGA | |
Supplier Device Package | 456-LFBGA (15x15) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,71000 Kč | 635,71 Kč |
| 10 | 514,04100 Kč | 5 140,41 Kč |
| 25 | 483,63640 Kč | 12 090,91 Kč |
| 119 | 446,86319 Kč | 53 176,72 Kč |
| 357 | 429,11515 Kč | 153 194,11 Kč |
| Unit Price without VAT: | 635,71000 Kč |
|---|---|
| Unit Price with VAT: | 769,20910 Kč |

