RH850G3KH RH850/F1KM-S1 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7016933AFP-C#AA1

DigiKey Part Number
559-R7F7016933AFP-C#AA1-ND
Manufacturer
Manufacturer Product Number
R7F7016933AFP-C#AA1
Description
IC MCU 32BIT 1MB FLASH 48LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RH850G3KH RH850/F1KM-S1 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RH850G3KH
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 4x10b, 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1294,18000 Kč294,18 Kč
10231,73400 Kč2 317,34 Kč
25216,13680 Kč5 403,42 Kč
100199,00850 Kč19 900,85 Kč
250190,84328 Kč47 710,82 Kč
500185,92134 Kč92 960,67 Kč
1 000181,87061 Kč181 870,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:294,18000 Kč
Unit Price with VAT:355,95780 Kč